Part Details for P80C32X2BA,529 by NXP Semiconductors
Overview of P80C32X2BA,529 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for P80C32X2BA,529
P80C32X2BA,529 CAD Models
P80C32X2BA,529 Part Data Attributes:
|
P80C32X2BA,529
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32X2BA,529
NXP Semiconductors
P80C31X2/32X2 - 80C51 8-bit microcontroller family LCC 44-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |