Part Details for P80C32EBAA by Philips Semiconductors
Overview of P80C32EBAA by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C32EBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
ComSIT USA | ROMLESS CMOS SINGLE-CHIP 8-BIT MICROCONTROLLER Microcontroller, 8-Bit, 8MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 28 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ |