Part Details for P80C32 by Temic Semiconductors
Overview of P80C32 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for P80C32
P80C32 CAD Models
P80C32 Part Data Attributes:
|
P80C32
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32
Temic Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 12 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for P80C32
This table gives cross-reference parts and alternative options found for P80C32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC87C52-25CJ | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 25MHz, CMOS, CDIP40, | Temic Semiconductors | P80C32 vs TSC87C52-25CJ |
LP80C51BH-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C32 vs LP80C51BH-24 |
TSC87C52-25CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, PDIP40, | Temic Semiconductors | P80C32 vs TSC87C52-25CA |
SAB-C501G-1R40P | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | P80C32 vs SAB-C501G-1R40P |
TSC87C52-33IA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PDIP40 | Microchip Technology Inc | P80C32 vs TSC87C52-33IA |
TP87C52-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C32 vs TP87C52-1 |
TD87C52 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P80C32 vs TD87C52 |
SAB8032B-20-P | Microcontroller, 8-Bit, 8051 CPU, 20MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | P80C32 vs SAB8032B-20-P |
SST89V58RD2-33-C-PI | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | P80C32 vs SST89V58RD2-33-C-PI |
IS80C51-12WI | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Silicon Solution Inc | P80C32 vs IS80C51-12WI |