Part Details for P8051AHP by Intel Corporation
Results Overview of P8051AHP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8051AHP Information
P8051AHP by Intel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P8051AHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for P8051AHP
P8051AHP CAD Models
P8051AHP Part Data Attributes
|
P8051AHP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8051AHP
Intel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PDIP40, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 12 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P8051AHP
This table gives cross-reference parts and alternative options found for P8051AHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8051AHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LR83C154FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | P8051AHP vs LR83C154FXXX |
IF80C52XXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | P8051AHP vs IF80C52XXX |
AR83C154XXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | P8051AHP vs AR83C154XXX |
QP80C52XXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | P8051AHP vs QP80C52XXX |
AJ80C52FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | P8051AHP vs AJ80C52FXXX |
J80C51FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | P8051AHP vs J80C51FXXX |
IS80C51FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44 | P8051AHP vs IS80C51FXXX |
IR80C154 | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CQCC44, | P8051AHP vs IR80C154 |
IP83C154DFXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | P8051AHP vs IP83C154DFXXX |
N87C54-2 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | P8051AHP vs N87C54-2 |