Datasheets
P8-V721314 by: OTTO Engineering Inc

Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Screw Terminal, Panel Mount-threaded

Part Details for P8-V721314 by OTTO Engineering Inc

Overview of P8-V721314 by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for P8-V721314

Part # Distributor Description Stock Price Buy
DISTI # 999-P8-V721314
Mouser Electronics Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant 0
  • 1 $38.1700
  • 10 $34.7400
  • 25 $33.1200
  • 50 $30.9000
  • 100 $29.6900
  • 250 $27.6700
$27.6700 / $38.1700 Order Now
Onlinecomponents.com Vandal Resistant, Sealed, Shorter Behind Panel, Stainless Steel, Momentary Action Pushbutton Switch RoHS: Compliant 0
  • 1 $34.4800
  • 5 $32.2600
  • 10 $30.7700
  • 25 $29.8500
  • 50 $26.7900
  • 100 $23.9700
  • 250 $23.3300
$23.3300 / $34.4800 Buy Now
DISTI # 000000000003662220
Sager Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB Min Qty: 6 0
  • 6 $34.4800
  • 13 $30.7700
  • 53 $26.7900
  • 114 $24.3100
  • 286 $23.6500
  • 615 $21.1000
$21.1000 / $34.4800 Buy Now

Part Details for P8-V721314

P8-V721314 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P8-V721314 Part Data Attributes

P8-V721314 OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
P8-V721314 OTTO Engineering Inc Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Screw Terminal, Panel Mount-threaded
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.35
Actuator Type ROUND DOME TYPE
Body Height 16.94 mm
Body Length or Diameter 14.3 mm
Bushing Type 3/4-20
Contact (AC) Max Rating I Load 5A@115VAC
Contact (AC) Max Rating R Load 20A@115VAC
Contact Current(AC)-Max 20 A
Contact Current(DC)-Max 20 A
Contact (DC) Max Rating R Load 20A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 25000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 13.34 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing IP64; IP68
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type VANDAL-RESISTANT SWITCH
Terminal Finish Silver (Ag)
Termination Type SCREW

P8-V721314 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-V721314 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-V721314 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P8-V721314 would you like to use for your alert(s)?
  • Please alert me when P8-V721314 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-V721314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-V721314 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-V721314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-V721314.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-V721314 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: