P8-V126312
OTTO Engineering Inc
Description: Pushbutton Switch, DPDT, Momentary-tactile, 20A, 28VDC, Screw Terminal, Panel Mount-threaded

Overview of P8-V126312 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for P8-V126312 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P8-V126312
Mouser Electronics Pushbutton Switches Vandal Resistant Pushbutton Switch RoHS: Compliant 0
  • 1 $40.0800
  • 10 $36.4700
  • 25 $34.7700
  • 50 $32.4400
  • 100 $31.1700
  • 250 $29.0500
$29.0500 / $40.0800 Order Now
Onlinecomponents.com Vandal Resistant Pushbutton Switch RoHS: Compliant 0
  • 1 $36.9700
  • 5 $32.8700
  • 10 $32.3800
  • 25 $30.9100
  • 50 $28.5500
  • 100 $25.5100
  • 250 $24.8100
$24.8100 / $36.9700 Buy Now
DISTI # 000000000004097547
Sager Pushbutton Switches Vandal Resistant Pushbutton Switch Min Qty: 6 0
  • 6 $36.2100
  • 12 $32.3100
  • 51 $28.1300
  • 109 $25.5300
  • 272 $24.8400
  • 586 $22.1600
$22.1600 / $36.2100 Buy Now

CAD Models for P8-V126312 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8-V126312 by OTTO Engineering Inc

P8-V126312
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
OTTO
Actuator Length
0.25 inch
Actuator Type
ROUND DOME TYPE
Body Height
24.56 mm
Body Length or Diameter
14.3 mm
Bushing Type
5/8-24
Contact (AC) Max Rating I Load
5A@115VAC
Contact (AC) Max Rating R Load
20A@115VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VAC V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
13.34 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64; IP68
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
VANDAL-RESISTANT SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SCREW
Want to compare parts?
  1. P8-V126312
    OTTO Engineering Inc
    Pushbutton Switch, DPDT, Momentary-tactile, 20A, 28VDC, Screw Terminal, Panel Mount-threaded
    VS

Related Parts for P8-V126312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-V126312 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-V126312 by OTTO Engineering Inc

  • Please alert me when P8-V126312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-V126312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-V126312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-V126312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-V126312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-V126312 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: