Part Details for P8-V111515 by OTTO Engineering Inc
Overview of P8-V111515 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8-V111515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V111515
|
Mouser Electronics | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$30.9900 / $42.7500 | Order Now |
|
Onlinecomponents.com | Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$26.4600 / $39.4300 | Buy Now |
DISTI #
000000000000962494
|
Sager | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB Min Qty: 5 | 0 |
|
$23.6400 / $38.6200 | Buy Now |
Part Details for P8-V111515
P8-V111515 CAD Models
P8-V111515 Part Data Attributes
|
P8-V111515
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V111515
OTTO Engineering Inc
Special Switch, Momentary, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.047 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Type | 5/8-24 | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |