Part Details for P8-V111224 by OTTO Engineering Inc
Overview of P8-V111224 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for P8-V111224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V111224
|
Mouser Electronics | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$24.9000 / $34.3500 | Order Now |
|
Onlinecomponents.com | Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$19.4700 / $31.6900 | Buy Now |
DISTI #
000000000001596917
|
Sager | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB Min Qty: 7 | 0 |
|
$18.9900 / $31.0300 | Buy Now |
Part Details for P8-V111224
P8-V111224 CAD Models
P8-V111224 Part Data Attributes
|
P8-V111224
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V111224
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 24.56 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |