Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10Mmâ², Product Range:Pan-Term Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-14R-Q
RoHS:
Compliant
Min Qty:
125
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
100
$1.8100
500
$1.7600
1,000
$1.6600
$1.6600 / $1.8100
Buy Now
Details
DigiKey
CONN RING CIRC 8AWG #1/4 CRIMP
Min Qty:
1
Lead time:
2 Weeks
Container:
Bulk
293 In Stock
1
$1.9800
10
$1.9350
25
$1.8852
50
$1.8354
100
$1.7858
500
$1.7362
1,000
$1.6370
$1.6370 / $1.9800
Buy Now
Details
Avnet Americas
Ring Tongue Terminal 8AWG 28.96mm 11.94mm Tin - Bulk (Alt: P8-14R-Q)
RoHS:
Compliant
Min Qty:
125
Package Multiple:
25
Lead time:
8 Weeks, 0 Days
Container:
Bulk
0
$114.9300
Buy Now
Details
Mouser Electronics
Terminals 1/4 8AWG RING TERM
RoHS:
Compliant
5906
1
$1.9700
10
$1.9300
25
$1.6800
100
$1.5700
250
$1.5600
500
$1.5000
2,500
$1.4700
$1.4700 / $1.9700
Buy Now
Details
RS
Ring terminal large wire 8 AWG 1/4" stud size non-insulated | Panduit P8-14R-Q
RoHS:
Compliant
Min Qty:
1
Package Multiple:
25
Lead time:
3 Weeks, 0 Days
Container:
Package
7
1
$52.1900
5
$48.0100
10
$43.5800
$43.5800 / $52.1900
Buy Now
Details
RS
Ring terminal large wire 8 AWG 1/4" stud size non-insulated | Panduit P8-14R-Q
RoHS:
Compliant
Min Qty:
125
Package Multiple:
1
Container:
Bulk
0
125
$1.8300
625
$1.6800
1,250
$1.4600
2,500
$1.2800
$1.2800 / $1.8300
RFQ
Details
Heilind Electronics
Ring Terminal, large wire, non-insulated
Americas - 0 in Stock
125
$1.6372
275
$1.5844
525
$1.5592
1,025
$1.5349
5,100
$1.5112
$1.5112 / $1.6372
Buy Now
Details
Onlinecomponents.com
Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, standard package.
RoHS:
Compliant
1135 In Stock 10400 Factory Stock
25
$1.7800
50
$1.7200
100
$1.6100
200
$1.5300
$1.5300 / $1.7800
Buy Now
Details
TTI
Terminals 1/4 8AWG RING TERM
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
25
Package Multiple:
25
Container:
Each
Americas - 50 In Stock
25
$1.6600
50
$1.6300
100
$1.5500
200
$1.5200
500
$1.4900
1,000
$1.4600
2,500
$1.3100
$1.3100 / $1.6600
Buy Now
Details
DISTI #
000000000000047318
Sager
Terminals 1/4 8AWG RING TERM
Min Qty:
125
0
125
$1.5100
250
$1.3600
500
$1.2600
1,025
$1.2100
2,025
$1.2100
5,100
$1.2000
$1.2000 / $1.5100
Buy Now
Details
Master Electronics
Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, standard package.
RoHS:
Compliant
1135 In Stock 10400 Factory Stock
25
$1.7800
50
$1.7200
100
$1.6100
200
$1.5300
$1.5300 / $1.7800
Buy Now
Details
TestEquity LLC
Panduit P8-14R-Q Ring Terminal, Non-Insulated, 2000V, 8AWG, 1/4 Stud, 25Pcs
0
$41.0100
Buy Now