Part Details for P7SA-14F by OMRON Corporation
Overview of P7SA-14F by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7SA-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7SA14F
|
Avnet Americas | P7SA-14F - Bulk (Alt: P7SA14F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7615 / $37.9168 | Buy Now |
DISTI #
653-P7SA-14F
|
Mouser Electronics | Relay Sockets & Hardware 6-P DIN MT SCKT G7SA RoHS: Compliant | 212 |
|
$34.2400 / $36.3000 | Buy Now |
DISTI #
64896052
|
Verical | Relay Accessory, Socket for Electromechanical Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1506 | Americas - 77 |
|
$42.6588 / $53.5765 | Buy Now |
|
Quest Components | RELAY SOCKET, 6 CONTACT(S) | 1 |
|
$29.7960 | Buy Now |
DISTI #
P7SA-14F
|
TTI | Relay Sockets & Hardware 6-P DIN MT SCKT G7SA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.4800 / $35.9400 | Buy Now |
|
Neutron USA | Relay Socket, 14 Pin, 6 Pole, 6A, 24 VDC, 100 Megohms, DIN Rail Mount | 50 |
|
$107.8500 | Buy Now |