Part Details for P78A05-0500 by CUI Inc
Overview of P78A05-0500 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P78A05-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3779-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 45 Weeks Container: Tube |
515 In Stock |
|
$4.1006 / $5.1300 | Buy Now |
DISTI #
490-P78A05-0500
|
Mouser Electronics | Non-Isolated DC/DC Converters 7-28Vin 5Vout 0.5A Non-Iso SIP3 RoHS: Compliant | 302 |
|
$4.2700 / $5.1300 | Buy Now |
|
Future Electronics | P78-0500 Series 0.5 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 42 Container: Tube | 0Tube |
|
$4.1100 / $4.4100 | Buy Now |
|
Future Electronics | P78-0500 Series 0.5 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 42 Container: Tube | 0Tube |
|
$4.1100 / $4.4100 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 7~28 Vdc Input Range RoHS: Compliant |
1008 In Stock |
|
$3.6400 / $4.3700 | Buy Now |
DISTI #
000000000006359961
|
Sager | Non-Isolated DC/DC Converters 7-28Vin 5Vout 0.5A Non-Iso SIP3 Min Qty: 1 | 0 |
|
$4.1400 / $4.8300 | Buy Now |
|
Master Electronics | 500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 7~28 Vdc Input Range RoHS: Compliant |
1008 In Stock |
|
$3.6400 / $4.3700 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 7-28Vin 5Vout 0.5A Non-Iso SIP3 | 50 |
|
$28.2800 | Buy Now |
Part Details for P78A05-0500
P78A05-0500 CAD Models
P78A05-0500 Part Data Attributes:
|
P78A05-0500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P78A05-0500
CUI Inc
5 Vdc, 0.5 A, 2.5 W, 7~28 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |