Part Details for P772-002 by Tripp Lite
Overview of P772-002 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P772-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9492
|
Newark | Computer Cable, Kvm, 2Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:-, Product Range:-, Cable Length:2Ft Rohs Compliant: Yes |Eaton Tripp Lite P772-002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 / $29.8200 | Buy Now |
DISTI #
TL2196-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRY 609.6MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2158 / $26.7300 | Buy Now |
DISTI #
545-P772-002
|
Mouser Electronics | Computer Cables Daisy-Chain Cbl Kit for KVM Switches RoHS: Compliant | 0 |
|
$19.7900 / $26.7300 | Order Now |
DISTI #
70591106
|
RS | Daisy-Chain Cable Kit for KVM Switches B020-016, B020-008 and B022-016 | Tripp Lite P772-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$27.7300 / $29.8200 | Buy Now |
|
Onlinecomponents.com | Daisy Chain Cable for NetDirector KVM Switch B020-Series and KVM B022-Series, 2 ft. (0.61 m) RoHS: Compliant | 0 |
|
$20.0100 / $26.4900 | Buy Now |
|
Neutron USA | Tripp Lite Daisy-chain Cable | 23 |
|
$54.9900 | Buy Now |