Part Details for P7240 by Tektronix Inc
Overview of P7240 by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P7240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
795-P7240
|
Mouser Electronics | Test Probes PROBE ACTIVE, 4 GHZ BW 2.0V DYNAMIC RANGE CERTIFICATE OF TRACEABLE CALIBRATION STANDARD. RoHS: Not Compliant | 0 |
|
$8,800.0000 | Order Now |
DISTI #
70632197
|
RS | Probe, 4 GHz, 1 pF (Max.), 120 ps (Max.), 5X, 20 Kilohms, 5 V | Tektronix P7240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,800.0000 | RFQ |