Part Details for P720 by Hubbell Premise Wiring
Overview of P720 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AP7200 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Plug, Type A, IDC, 26-28 AWG, Gold 8u\\ | |
ND9BP7200 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Plug, Type B, IDC, 26-28 AWG, Gold 8u\\ |
Price & Stock for P720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72124775
|
RS | Wall Plate, 1-G, 1.60" Opng, Br | Hubbell Wiring Device-Kellems P720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5800 / $6.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$1.9900 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$1.9900 / $2.9100 | Buy Now |