There are no models available for this part yet.
Overview of P70LF4QLK-5071 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for P70LF4QLK-5071 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P70LF4QLK-5071
|
TME | Transistor: N-MOSFET, EETMOS4, unipolar, 40V, 70A, Idm: 210A, 123W Min Qty: 1 | 39 |
|
$0.6300 / $0.9450 | Buy Now | |
DISTI #
C1S706200080025
|
Chip1Stop | N-channel , VDSS:40V, ID:70A, Rds(on):3.6mΩ, Vth:2.0V RoHS: Compliant pbFree: No Container: Cut Tape | 130 |
|
$2.4600 / $3.8200 | Buy Now |