Part Details for P700L-72-5.0 by AEM Inc
Overview of P700L-72-5.0 by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P700L-72-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P700L-72-5.0-ND
|
DigiKey | FUSE, SURFACE MOUNT, 72V, 5.0A, Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) |
20 In Stock |
|
$279.4050 / $335.2900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 5A, 72VDC, SURFACE MOUNT | 7 |
|
Buy Now |
Part Details for P700L-72-5.0
P700L-72-5.0 CAD Models
P700L-72-5.0 Part Data Attributes
|
P700L-72-5.0
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P700L-72-5.0
AEM Inc
Electric Fuse, 5A, 72VDC, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 5.97 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | MIL-STD-790; TUV | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.000075 s |