-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4935
|
Newark | Spring Loaded Contact W/Peg, 8.2Mm, Smt, Connector Type:Spring Loaded Pin, Centerline Spacing:-, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3004 |
|
$0.5990 / $0.9970 | Buy Now |
DISTI #
952-3124-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5197 In Stock |
|
$0.5474 / $0.9600 | Buy Now |
DISTI #
855-P70-2200045
|
Mouser Electronics | Contact Probes 1.5 x 8.2 THT RoHS: Compliant | 22839 |
|
$0.5210 / $0.9600 | Buy Now |
DISTI #
P70-2200045
|
TTI | Contact Probes 1.5 x 8.2 THT pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$0.5300 / $0.9500 | Buy Now |
|
Powell Electronics | Test Equipment Accessories Min Qty: 1 | 32 |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
P70-2200045
|
Avnet Abacus | Contact PIN Solder ST SMD BulkLoose (Alt: P70-2200045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | Pogo Pin THRU HOLE 1.5x8.2mm RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.5458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P70-2200045
Harwin
Buy Now
Datasheet
|
Compare Parts:
P70-2200045
Harwin
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER/SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for P70-2200045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P70-2200045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P70-2100045R | Harwin | $0.7539 | Connector Accessory, | P70-2200045 vs P70-2100045R |