There are no models available for this part yet.
Overview of P7-300062 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00062D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. | |
20021323-00062T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. | |
20021323-00062T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. |
Price & Stock for P7-300062 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-300062
|
Mouser Electronics | Basic / Snap Action Switches S/A P7-300018 EX LOW LEVEL & RED BUTTON | 0 |
|
$21.3100 / $35.2700 | Order Now | |
DISTI #
000000000003488043
|
Sager | Pushbutton Switches S/A P7-300018 EX LOW LEVEL & RED BUTTON | 0 |
|
Buy Now |