Part Details for P7-200001 by OTTO Engineering Inc
Overview of P7-200001 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-174BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for P7-200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-200001
|
Mouser Electronics | Basic / Snap Action Switches S/A P7-216128 EXCEPT CASE TOL.(#PM23091) | 0 |
|
$30.2100 / $41.6900 | Order Now |
DISTI #
000000000003488016
|
Sager | Pushbutton Switches S/A P7-216128 EXCEPT CASE TOL.(#PM23091) | 0 |
|
Buy Now |