Part Details for P6SMBJ8.5A by Diotec Semiconductor AG
Results Overview of P6SMBJ8.5A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ8.5A Information
P6SMBJ8.5A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ8.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-P6SMBJ8.5A-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4V DO214AA Min Qty: 750 Lead time: 10 Weeks Container: Strip MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1015 / $0.4438 | Buy Now |
DISTI #
2796-P6SMBJ8.5ATR-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4V DO214AA Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0921 | Buy Now |
DISTI #
4878-P6SMBJ8.5A-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4V DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
DISTI #
637-P6SMBJ8.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0640 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 8.5V - 600W - Unidirectional RoHS: Compliant | 12000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
P6SMBJ8.5A-DIO
|
TME | Diode: TVS, 600W, 9.4÷10.4V, 41.7A, unidirectional, ±5%, SMB, P6SMBJ Min Qty: 10 | 0 |
|
$0.0445 / $0.0719 | RFQ |
|
Master Electronics | TVS Diode - SMB - 8.5V - 600W - Unidirectional RoHS: Compliant | 12000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
Part Details for P6SMBJ8.5A
P6SMBJ8.5A CAD Models
P6SMBJ8.5A Part Data Attributes
|
P6SMBJ8.5A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ8.5A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |