Part Details for P6SMBJ70 by SEMIKRON
Overview of P6SMBJ70 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ70
P6SMBJ70 CAD Models
P6SMBJ70 Part Data Attributes
|
P6SMBJ70
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ70
SEMIKRON
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 94.9 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 86.35 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ70
This table gives cross-reference parts and alternative options found for P6SMBJ70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70A | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | P6SMBJ70 vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | SPC Multicomp | P6SMBJ70 vs SMBJ70A |
SMBJ70A-E3/5B | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ70 vs SMBJ70A-E3/5B |
SMBJ70AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ70 vs SMBJ70AHM3/I |
SMBJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | P6SMBJ70 vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | P6SMBJ70 vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | P6SMBJ70 vs SMBJ70A |
SMBJ70A-M3/5B | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ70 vs SMBJ70A-M3/5B |
SMBJ70AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ70 vs SMBJ70AHM3/H |
P6SMBJ70 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | P6SMBJ70 vs P6SMBJ70 |