There are no models available for this part yet.
Overview of P6SMBJ7.0A by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMBJ7.0A by Hitano Enterprise Corp
Part Data Attributes for P6SMBJ7.0A by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
8.6 V
|
Breakdown Voltage-Min
|
7.78 V
|
Breakdown Voltage-Nom
|
8.19 V
|
Clamping Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
IEC-1000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P6SMBJ7.0A
This table gives cross-reference parts and alternative options found for P6SMBJ7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0A-001 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMBJ7.0A vs SMBJ7.0A-001 |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | P6SMBJ7.0A vs SMBJ7.0A |
SMBJ7.0A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMBJ7.0A vs SMBJ7.0A/TR7 |
SMBJ7.0A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMBJ7.0A vs SMBJ7.0A/TR13 |
Related Parts for P6SMBJ7.0A
-
SM8S18ATransient Suppressors
-
S3JRectifier Diodes
-
C1206C334M4RACTUFixed Capacitors
-
RCG04020000Z0EDFixed Resistors
-
MIC4680-5.0YM-TRSwitching Regulator or Controllers
-
4-1470209-5Headers and Edge Type Connectors
-
PA85Operational Amplifiers
-
PCL200-BAVisible LEDs
-
2SC4672T100QSmall Signal Bipolar Transistors