Part Details for P6SMBJ6.0C by Dean Technology
Overview of P6SMBJ6.0C by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P6SMBJ6.0C
P6SMBJ6.0C CAD Models
P6SMBJ6.0C Part Data Attributes
|
P6SMBJ6.0C
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ6.0C
Dean Technology
Transient Suppressor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.45 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.56 V | |
Clamping Voltage-Max | 11.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1600 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |