Part Details for P6SMBJ48A by Diotec Semiconductor AG
Overview of P6SMBJ48A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ48ACT-ND
|
DigiKey | TVS SMB 48V 600W UNIDIR Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$0.0424 / $0.1400 | Buy Now |
DISTI #
637-P6SMBJ48A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 1513 |
|
$0.0420 / $0.1200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 48V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
81048453
|
Verical | Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB T/R Min Qty: 1200 Package Multiple: 10 | Americas - 2700 |
|
$0.0577 / $0.0588 | Buy Now |
DISTI #
P6SMBJ48A-DIO
|
TME | Diode: TVS, 600W, 53.3÷59.2V, 7.8A, unidirectional, ±5%, SMB, P6SMBJ Min Qty: 10 | 2700 |
|
$0.0461 / $0.0744 | Buy Now |
|
LCSC | 7.8A 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.1611 / $0.2464 | Buy Now |
Part Details for P6SMBJ48A
P6SMBJ48A CAD Models
P6SMBJ48A Part Data Attributes
|
P6SMBJ48A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ48A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 59.2 V | |
Breakdown Voltage-Min | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ48A
This table gives cross-reference parts and alternative options found for P6SMBJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ48A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P6SMBJ48A vs SMBJ48A |
SMBJ48 | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | P6SMBJ48A vs SMBJ48 |
SMBJ48HR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ48A vs SMBJ48HR4G |
SMBJ48 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | P6SMBJ48A vs SMBJ48 |
SMBJ48A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | P6SMBJ48A vs SMBJ48A |
SMBJ48A | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | P6SMBJ48A vs SMBJ48A |
SMBJ48A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | P6SMBJ48A vs SMBJ48A |
SMBJ48 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | P6SMBJ48A vs SMBJ48 |