Part Details for P6SMBJ33CA-AU-R1 by PanJit Semiconductor
Overview of P6SMBJ33CA-AU-R1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ33CA-AU-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMBJ33CA-AU-R1
|
TTI | ESD Suppressors / TVS Diodes SMB/TVS/SMD/TSM-06CH RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1550 | Buy Now |
DISTI #
P6SMBJ33CA-AU-R1
|
TME | Diode: TVS, 0.6kW, 36.7÷40.6V, 11.3A, bidirectional, SMB, reel,tape Min Qty: 5 | 180 |
|
$0.1060 / $0.1570 | Buy Now |