Part Details for P6SMBJ33CA-AQ by Diotec Semiconductor AG
Overview of P6SMBJ33CA-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P6SMBJ33CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-P6SMBJ33CA-AQTR-ND
|
DigiKey | TVS SMB 33V 600W BIDIR AECQ101 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2015 | Buy Now |
DISTI #
4878-P6SMBJ33CA-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1238 | Buy Now |
DISTI #
637-P6SMBJ33CA-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1280 / $0.4000 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 33V - 600W - Bidirectional - AEC-Q101 RoHS: Compliant | 15000 Factory Stock |
|
$0.0890 / $0.1066 | Buy Now |
DISTI #
P6SMBJ33CA-AQ-DIO
|
TME | Diode: TVS, 600W, 36.7÷40.7V, 11.3A, bidirectional, ±5%, SMB Min Qty: 5 | 0 |
|
$0.1020 / $0.1560 | RFQ |
|
Master Electronics | TVS Diode - SMB - 33V - 600W - Bidirectional - AEC-Q101 RoHS: Compliant | 15000 Factory Stock |
|
$0.0890 / $0.1066 | Buy Now |
Part Details for P6SMBJ33CA-AQ
P6SMBJ33CA-AQ CAD Models
P6SMBJ33CA-AQ Part Data Attributes
|
P6SMBJ33CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ33CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-12 | |
Breakdown Voltage-Max | 40.7 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.7 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |