Datasheets
P6SMBJ26A by:

Trans Voltage Suppressor Diode,

Part Details for P6SMBJ26A by Hitano Enterprise Corp

Overview of P6SMBJ26A by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6SMBJ26A

P6SMBJ26A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMBJ26A Part Data Attributes

P6SMBJ26A Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
P6SMBJ26A Hitano Enterprise Corp Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Breakdown Voltage-Nom 30.4 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-1000-4-2, 4-4
Rep Pk Reverse Voltage-Max 26 V
Reverse Current-Max 5 µA
Reverse Test Voltage 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

P6SMBJ26A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ26A by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ26A by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of P6SMBJ26A would you like to use for your alert(s)?
  • Please alert me when P6SMBJ26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ26A by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: