Part Details for P6SMBJ13CA by Diotec Semiconductor AG
Overview of P6SMBJ13CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ13CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ13CACT-ND
|
DigiKey | TVS SMB 150DEG 13V 600W BIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0462 / $0.3300 | Buy Now |
DISTI #
637-P6SMBJ13CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir RoHS: Compliant | 0 |
|
$0.0490 / $0.3300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 13V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
33361855
|
Verical | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R Min Qty: 1287 Package Multiple: 1 | Americas - 3298 |
|
$0.0535 / $0.0551 | Buy Now |
DISTI #
P6SMBJ13CA-DIO
|
TME | Diode: TVS, 600W, 14.4÷16V, 27.9A, bidirectional, ±5%, SMB, P6SMBJ Min Qty: 1 | 0 |
|
$0.0455 / $0.1625 | RFQ |
|
Chip Stock | 1699 |
|
RFQ |
Part Details for P6SMBJ13CA
P6SMBJ13CA CAD Models
P6SMBJ13CA Part Data Attributes
|
P6SMBJ13CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ13CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 16 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ13CA
This table gives cross-reference parts and alternative options found for P6SMBJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB15CA-M3/52 | Vishay Semiconductors | Check for Price | 600W,15V 5%,BIDIR,SMB TVS | P6SMBJ13CA vs P6SMB15CA-M3/52 |
P6FMBJ15CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMBJ13CA vs P6FMBJ15CA |
P6FMBJ15CA-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMBJ13CA vs P6FMBJ15CA-W |
SMBJP6KE15CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMBJ13CA vs SMBJP6KE15CA |
P6SMBJ15CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ13CA vs P6SMBJ15CA |
P6SMBJ15CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMBJ13CA vs P6SMBJ15CA |
P6SMBJ13CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ13CA vs P6SMBJ13CA-T3 |