Part Details for P6SMBJ12AS_R1_00001 by PanJit Group
Overview of P6SMBJ12AS_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ12AS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-P6SMBJ12AS_R1_00001CT-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
283 In Stock |
|
$0.0791 / $0.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 12V DO214AA (SMB) SMT | 36429 |
|
$0.0880 / $0.1074 | Buy Now |