Part Details for P6SMBJ12A by Diotec Semiconductor AG
Overview of P6SMBJ12A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ12ACT-ND
|
DigiKey | TVS SMB 12V 600W UNI Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.0479 / $0.1200 | Buy Now |
DISTI #
637-P6SMBJ12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 2889 |
|
$0.0460 / $0.1200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 12V - 600W - Unidirectional RoHS: Compliant | 60000 Factory Stock |
|
$0.0388 / $0.0522 | Buy Now |
DISTI #
78440786
|
Verical | TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R Min Qty: 1020 Package Multiple: 5 | Americas - 7085 |
|
$0.0708 / $0.0815 | Buy Now |
DISTI #
78436701
|
Verical | TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 3000 |
|
$0.0433 / $0.0505 | Buy Now |
DISTI #
P6SMBJ12A-DIO
|
TME | Diode: TVS, 600W, 13.3÷14.8V, 30.2A, unidirectional, ±5%, SMB Min Qty: 5 | 7085 |
|
$0.0519 / $0.1622 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 12V - 600W - Unidirectional RoHS: Compliant | 60000 Factory Stock |
|
$0.0388 / $0.0522 | Buy Now |
Part Details for P6SMBJ12A
P6SMBJ12A CAD Models
P6SMBJ12A Part Data Attributes:
|
P6SMBJ12A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ12A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 14.8 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ12A
This table gives cross-reference parts and alternative options found for P6SMBJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ12A-T3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMBJ12A vs P6SMBJ12A-T3 |