Part Details for P6SMBJ110A by Diotec Semiconductor AG
Overview of P6SMBJ110A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ110A-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO-214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
637-P6SMBJ110A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0540 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 110V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
P6SMBJ110A-DIO
|
TME | Diode: TVS, 600W, 122÷135V, 3.4A, unidirectional, ±5%, SMB, P6SMBJ Min Qty: 10 | 0 |
|
$0.0461 / $0.0744 | RFQ |
Part Details for P6SMBJ110A
P6SMBJ110A CAD Models
P6SMBJ110A Part Data Attributes
|
P6SMBJ110A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ110A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ110A
This table gives cross-reference parts and alternative options found for P6SMBJ110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB130AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMBJ110A vs P6SMB130AHE3_A/I |
P6SMB130A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMBJ110A vs P6SMB130A-E3/5B |
P6SMB130A | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMBJ110A vs P6SMB130A |
P6SMBJ130A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMBJ110A vs P6SMBJ130A |
P6SMB130A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ110A vs P6SMB130A |
P6SMB130A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMBJ110A vs P6SMB130A |
P6SMBJ130A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMBJ110A vs P6SMBJ130A |
P6SMB130A-M3/52 | Vishay Semiconductors | Check for Price | 600W,130V 5%,UNIDIR,SMB TVS | P6SMBJ110A vs P6SMB130A-M3/52 |
P6SMBJ130 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMBJ110A vs P6SMBJ130 |
P6SMB130AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMBJ110A vs P6SMB130AHM3/I |