P6SMB91CAHE3_A/I
Vishay Intertechnologies
Description: Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB91CAHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for P6SMB91CAHE3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1815
Newark 600W,91V 5%,bidir, smb Tvs |Vishay P6SMB91CAHE3_A/I Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2500
  • 10,000 $0.2310
  • 20,000 $0.2150
  • 30,000 $0.2010
  • 50,000 $0.1920
$0.1920 / $0.2500 Buy Now

CAD Models for P6SMB91CAHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB91CAHE3_A/I by Vishay Intertechnologies

P6SMB91CAHE3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
76 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Breakdown Voltage-Nom
91 V
Clamping Voltage-Max
125 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
77.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB91CAHE3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB91CAHE3_A/I

This table gives cross-reference parts and alternative options found for P6SMB91CAHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB91CAHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB91CAT3 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi P6SMB91CAHE3_A/I vs P6SMB91CAT3
P6SMB91C_R2_10001 Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91C_R2_10001
P6SMB91C Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91C
P6SMB91CA_R2_10001 Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91CA_R2_10001
P6SMB91C-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91C-AU_R2_100A1
P6SMB91CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91CA-AU_R1_000A1
P6SMB91C_R1_10001 Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91C_R1_10001
P6SMB91CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB91CAHE3_A/I vs P6SMB91CAHM3/H
P6SMB91CA_R2_00001 Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional, PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91CA_R2_00001
P6SMB91CA Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB91CAHE3_A/I vs P6SMB91CA
Part Number Description Manufacturer Compare
SA5.0T Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc P6SMB91CAHE3_A/I vs SA5.0T
P6SMB91CA_R2_00001 Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional, PanJit Semiconductor P6SMB91CAHE3_A/I vs P6SMB91CA_R2_00001
P6SMBJ9.0A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMB91CAHE3_A/I vs P6SMBJ9.0A
P6SMB11AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB91CAHE3_A/I vs P6SMB11AHM3_A/H
P6SMB91A-E3/52 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB91CAHE3_A/I vs P6SMB91A-E3/52
P6SMB11A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB91CAHE3_A/I vs P6SMB11A
P6SMB91A-M3/52 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB91CAHE3_A/I vs P6SMB91A-M3/52
SA5.0 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6SMB91CAHE3_A/I vs SA5.0
P4KE68C Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6SMB91CAHE3_A/I vs P4KE68C
P4KE68CA Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6SMB91CAHE3_A/I vs P4KE68CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB91CAHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB91CAHE3_A/I by Vishay Intertechnologies

  • Please alert me when P6SMB91CAHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB91CAHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB91CAHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB91CAHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB91CAHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB91CAHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: