Part Details for P6SMB91A TR13 TIN/LEAD by Central Semiconductor Corp
Overview of P6SMB91A TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for P6SMB91A TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB91A TR13 TIN/
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB91A TR13 TIN/) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1346 / $0.1585 | Buy Now |
DISTI #
610-P6SMB91ATR13-TL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 91Vbr 77.8Vrwm 5.0uA 600W 100A RoHS: Compliant | 0 |
|
$0.1370 / $0.1430 | Order Now |