Part Details for P6SMB91_R2_00001 by PanJit Semiconductor
Overview of P6SMB91_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P6SMB91_R2_00001
P6SMB91_R2_00001 CAD Models
P6SMB91_R2_00001 Part Data Attributes
|
P6SMB91_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB91_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 73.7V V(RWM), Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 100 V | |
Breakdown Voltage-Min | 81.9 V | |
Breakdown Voltage-Nom | 90.95 V | |
Clamping Voltage-Max | 131 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 73.7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 73.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB91_R2_00001
This table gives cross-reference parts and alternative options found for P6SMB91_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB91_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB91_R2_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91_R2_10001 |
P6SMB91A_R2_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91A_R2_10001 |
P6SMB91AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB91_R2_00001 vs P6SMB91AHM3_A/I |
P6SMB91A_R2_00001 | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91A_R2_00001 |
P6SMB91AT3 | 600 Watt SMB Transient Voltage Suppressor, 91 V, Unidirectional, SMB, 2500-REEL | onsemi | P6SMB91_R2_00001 vs P6SMB91AT3 |
P6SMB91-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91-AU_R1_000A1 |
P6SMBJ78A-T3 | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB91_R2_00001 vs P6SMBJ78A-T3 |
P6SMB91A_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91A_R1_10001 |
P6SMB91A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB91_R2_00001 vs P6SMB91A-E3/5B |
P6SMB91-T/R | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB91_R2_00001 vs P6SMB91-T/R |