Part Details for P6SMB7.5T/R13 by PanJit Semiconductor
Overview of P6SMB7.5T/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB7.5T/R13
P6SMB7.5T/R13 CAD Models
P6SMB7.5T/R13 Part Data Attributes
|
P6SMB7.5T/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB7.5T/R13
PanJit Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2023-01-17 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 6.05 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.05 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB7.5T/R13
This table gives cross-reference parts and alternative options found for P6SMB7.5T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB7.5-T/R | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5-T/R |
P6SMB7.5A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5A-AU_R1_100A1 |
P6SMB7.5-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5-AU_R2_100A1 |
P6SMB7.5_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5_R1_10001 |
P6SMB7.5AT/R7 | Transient Suppressor, | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5AT/R7 |
P6SMB7.5-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5-AU_R1_000A1 |
P6SMB7.5_R1_00001 | Trans Voltage Suppressor Diode, 6.05V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5_R1_00001 |
P6SMB7.5A_R2_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5A_R2_10001 |
P6SMB7.5AT/R13 | Transient Suppressor, | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5AT/R13 |
P6SMB7.5A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5T/R13 vs P6SMB7.5A-AU_R2_100A1 |