Part Details for P6SMB68CA TR13 PBFREE by Central Semiconductor Corp
Overview of P6SMB68CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6SMB68CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB68CA TR13 PBF
|
Avnet Americas | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB68CA TR13 PBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1312 | Buy Now |
DISTI #
610-P6SMB68CATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes . . RoHS: Compliant | 2768 |
|
$0.1380 / $0.4800 | Buy Now |
Part Details for P6SMB68CA TR13 PBFREE
P6SMB68CA TR13 PBFREE CAD Models
P6SMB68CA TR13 PBFREE Part Data Attributes
|
P6SMB68CA TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
P6SMB68CA TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |