Part Details for P6SMB68A-M3/52 by Vishay Intertechnologies
Overview of P6SMB68A-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB68A-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1916
|
Newark | 600W,68V 5%,unidir, smb Tvs |Vishay P6SMB68A-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
P6SMB68A-M3/52
|
Avnet Americas | 600W,68V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: P6SMB68A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1265 | Buy Now |
DISTI #
78-P6SMB68A-M352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,68V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
|
Bristol Electronics | 8867 |
|
RFQ | ||
|
Quest Components | 7093 |
|
$0.1771 / $0.5060 | Buy Now | |
DISTI #
P6SMB68A-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W,68V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1380 | Buy Now |
DISTI #
P6SMB68A-M3/52
|
TME | Diode: TVS, 600W, 68V, 6.5A, unidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.2000 / $0.7590 | RFQ |
Part Details for P6SMB68A-M3/52
P6SMB68A-M3/52 CAD Models
P6SMB68A-M3/52 Part Data Attributes
|
P6SMB68A-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB68A-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB68A-M3/52
This table gives cross-reference parts and alternative options found for P6SMB68A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB68A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB68A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB68A-M3/52 vs P6SMB68A |
P6SMB68A-E3/52 | Vishay Intertechnologies | $0.0954 | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB68A-M3/52 vs P6SMB68A-E3/52 |
P6SMB68_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | P6SMB68A-M3/52 vs P6SMB68_R1_10001 |
P6SMB68AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB68A-M3/52 vs P6SMB68AHM3/H |
P6SMB68A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB68A-M3/52 vs P6SMB68A |
P6SMB68AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB68A-M3/52 vs P6SMB68AHE3_A/I |
P6SMB68AT/R13 | PanJit Semiconductor | Check for Price | Transient Suppressor, | P6SMB68A-M3/52 vs P6SMB68AT/R13 |