There are no models available for this part yet.
Overview of P6SMB62CAHR5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB62CAHR5G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB62CAHR5G-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
P6SMB62CAHR5G
|
Avnet Americas | - Tape and Reel (Alt: P6SMB62CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for P6SMB62CAHR5G by Taiwan Semiconductor
Part Data Attributes for P6SMB62CAHR5G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
65.1 V
|
Breakdown Voltage-Min
|
58.9 V
|
Breakdown Voltage-Nom
|
62 V
|
Clamping Voltage-Max
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
53 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB62CAHR5G
This table gives cross-reference parts and alternative options found for P6SMB62CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ51CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB62CAHR5G vs SMBJ51CA-AT/TR13 |
SMBJ51CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB62CAHR5G vs SMBJ51CA/TR7 |
SMBJ51CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | P6SMB62CAHR5G vs SMBJ51CA-QH |
SMBJ51CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB62CAHR5G vs SMBJ51CA-AT/TR7 |
SMBJ51CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | P6SMB62CAHR5G vs SMBJ51CA-Q |
SMBJ51CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB62CAHR5G vs SMBJ51CA/TR13 |