Part Details for P6SMB6.8CA by Leiditech
Overview of P6SMB6.8CA by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB6.8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 58.1A 10.5V 6.45V 5.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 5 |
|
$0.0359 / $0.0724 | Buy Now |
Part Details for P6SMB6.8CA
P6SMB6.8CA CAD Models
P6SMB6.8CA Part Data Attributes:
|
P6SMB6.8CA
Leiditech
Buy Now
|
Compare Parts:
P6SMB6.8CA
Leiditech
|
Samacsys Manufacturer | Leiditech |