P6SMB56HR5
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB56HR5 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB56HR5 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB56HR5 by Taiwan Semiconductor

P6SMB56HR5
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
61.6 V
Breakdown Voltage-Min
50.4 V
Breakdown Voltage-Nom
56 V
Clamping Voltage-Max
80.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
45.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB56HR5
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB56HR5

This table gives cross-reference parts and alternative options found for P6SMB56HR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB56HR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ45AT1 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc P6SMB56HR5 vs SMBJ45AT1
SMBJ45AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB56HR5 vs SMBJ45AE3TR
SMBJ45/TR Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB56HR5 vs SMBJ45/TR
SMBJ45A-TP Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components P6SMB56HR5 vs SMBJ45A-TP
SMBJ45 Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional Suzhou Good-Ark Electronics Co Ltd P6SMB56HR5 vs SMBJ45
SMBJ45 Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation P6SMB56HR5 vs SMBJ45
SMBJ45A.TB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation P6SMB56HR5 vs SMBJ45A.TB
SMBJ45AE3 Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB56HR5 vs SMBJ45AE3
SMBJ45A Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Galaxy Semi-Conductor Co Ltd P6SMB56HR5 vs SMBJ45A
SMBJ45A-TP-HF Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components P6SMB56HR5 vs SMBJ45A-TP-HF
Part Number Description Manufacturer Compare
SMBJ45E3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB56HR5 vs SMBJ45E3TR
SMBJ45M4 Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB56HR5 vs SMBJ45M4
SMBJ45A-QH Trans Voltage Suppressor Diode, Bourns Inc P6SMB56HR5 vs SMBJ45A-QH
SMBJ45A-E3/5B Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB56HR5 vs SMBJ45A-E3/5B
P6SMB56HM4G Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB56HR5 vs P6SMB56HM4G
SMBJ45ATR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB56HR5 vs SMBJ45ATR
SMBJ45E3/TR7 Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB56HR5 vs SMBJ45E3/TR7
SMBJ45AHM4G Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB56HR5 vs SMBJ45AHM4G
SMBJ45AT Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation P6SMB56HR5 vs SMBJ45AT
SMBJ45A.TB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation P6SMB56HR5 vs SMBJ45A.TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB56HR5 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB56HR5 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB56HR5 would you like to use for your alert(s)?
  • Please alert me when P6SMB56HR5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB56HR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB56HR5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB56HR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB56HR5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB56HR5 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: