-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4779
|
Newark | Tvs Diode, Bidir, 600W, Do-214Aa, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns P6SMB51CA-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5255 |
|
$0.2110 | Buy Now |
DISTI #
118-P6SMB51CA-QCT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
994 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
P6SMB51CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB51CA-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1406 | Buy Now |
DISTI #
652-P6SMB51CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W BI RoHS: Compliant | 0 |
|
$0.1450 / $0.1490 | Order Now |
DISTI #
71807150
|
RS | A Bi-directional, 51V Vbr, 600W, SMB pkg, AECQ compliant, TVS Diode | Bourns P6SMB51CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.2020 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 51V - 600W - Bidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.1229 / $0.2574 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1984 / $0.9920 | Buy Now | |
DISTI #
P6SMB51CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 600W BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 | Buy Now |
DISTI #
P6SMB51CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB51CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB51CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB51CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-04 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51.05 V | |
Clamping Voltage-Max | 91.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |