-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0337
|
Newark | Transient Voltage Suppressor, Tvs, P6Smb Series, Bidirectional, 342 V, Do-214Aa, 2, 380 V Rohs Compliant: Yes |Littelfuse P6SMB400CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2312 |
|
$0.2680 / $0.9510 | Buy Now |
DISTI #
P6SMB400CALFCT-ND
|
DigiKey | TVS SMB 342V 600W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8566 In Stock |
|
$0.1875 / $0.7400 | Buy Now |
DISTI #
576-P6SMB400CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 400V 5% Bi-Directional RoHS: Compliant | 4840 |
|
$0.1870 / $0.7900 | Buy Now |
DISTI #
P40:2555_24241219
|
Arrow Electronics | TVS Diode Single Bi-Dir 342V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Europe - 30000 |
|
$0.1756 / $0.5361 | Buy Now |
DISTI #
V72:2272_06459439
|
Arrow Electronics | TVS Diode Single Bi-Dir 342V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1841 Container: Cut Strips | Americas - 5856 |
|
$0.2129 / $0.2383 | Buy Now |
DISTI #
V79:2366_22625057
|
Arrow Electronics | TVS Diode Single Bi-Dir 342V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 323 |
|
$0.1767 | Buy Now |
DISTI #
70519301
|
RS | P6SMB400CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA | Littelfuse P6SMB400CA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3550 | RFQ |
|
Future Electronics | P6SMB Series 548 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Future Electronics | P6SMB Series 548 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Future Electronics | P6SMB Series 548 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB400CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB400CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |