Part Details for P6SMB39CA by DOWO
Overview of P6SMB39CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB39CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.13A 600W 53.9V 37.05V 33.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 3690 |
|
$0.0179 / $0.0342 | Buy Now |