Part Details for P6SMB39CA-E3/52. by Vishay Intertechnologies
Overview of P6SMB39CA-E3/52. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB39CA-E3/52.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC4134
|
Newark | Product Range:Transzorb P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33.3V, Clamping Voltage Max:53.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:37.1V, Qualification:- Rohs Compliant: Yes |Vishay P6SMB39CA-E3/52. RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |