Part Details for P6SMB36A by Eaton Corporation
Overview of P6SMB36A by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB36A
|
Avnet Americas | Diode TVS Single Uni-Directional 30.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB36A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0826 | Buy Now |
DISTI #
504-P6SMB36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS P6SMB 30.8V UNI RoHS: Compliant | 5979 |
|
$0.0680 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0756 | Buy Now |
DISTI #
P6SMB36A
|
TTI | ESD Protection Diodes / TVS Diodes TVS P6SMB 30.8V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0670 / $0.0870 | Buy Now |
DISTI #
P6SMB36A-EA
|
TME | Diode: TVS, 0.6kW, 36V, 12.2A, unidirectional, SMB, reel,tape Min Qty: 1 | 2345 |
|
$0.0750 / $0.2060 | Buy Now |
Part Details for P6SMB36A
P6SMB36A CAD Models
P6SMB36A Part Data Attributes
|
P6SMB36A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB36A
Eaton Corporation
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB36A
This table gives cross-reference parts and alternative options found for P6SMB36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P6SMB36A vs P6SMB36A |
P6SMB36A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | P6SMB36A vs P6SMB36A |
P6SMB36A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | P6SMB36A vs P6SMB36A |
P6SMB36A | Continental Device India Ltd | Check for Price | Transient Suppressor, | P6SMB36A vs P6SMB36A |