Part Details for P6SMB36A-AU_R1_000A1 by PanJit Semiconductor
Overview of P6SMB36A-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB36A-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMB36AAUR1000A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,SMB,30.8V,UNI RoHS: Compliant | 0 |
|
$0.1010 / $0.1060 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,30.8V,UNI RoHS: Compliant Min Qty: 13600 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for P6SMB36A-AU_R1_000A1
P6SMB36A-AU_R1_000A1 CAD Models
P6SMB36A-AU_R1_000A1 Part Data Attributes
|
P6SMB36A-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB36A-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB36A-AU_R1_000A1
This table gives cross-reference parts and alternative options found for P6SMB36A-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36A-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | P6SMB36A-AU_R1_000A1 vs P6SMB36A_R2_10001 |
P6SMB36AHE3TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36A-AU_R1_000A1 vs P6SMB36AHE3TRTS |
P6SMB36A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | P6SMB36A-AU_R1_000A1 vs P6SMB36A_R1_00001 |
P6SMB36HFTRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36A-AU_R1_000A1 vs P6SMB36HFTRTB |
P6SMB36_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | P6SMB36A-AU_R1_000A1 vs P6SMB36_R2_10001 |
P6SMB36A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36A-AU_R1_000A1 vs P6SMB36A-H |
TPSMB36ATGTRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36A-AU_R1_000A1 vs TPSMB36ATGTRTB |