Part Details for P6SMB350AHM3_C/H by Vishay Intertechnologies
Results Overview of P6SMB350AHM3_C/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB350AHM3_C/H Information
P6SMB350AHM3_C/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB350AHM3_C/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-P6SMB350AHM3_C/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,350V 5%,UNIDIR,SMB TVS RoHS: Compliant | 545 |
|
$0.2420 / $0.7400 | Buy Now |
DISTI #
P6SMB350AHM3_C/H
|
EBV Elektronik | Diode TVS Single UniDir 300V 600W 2Pin DO214AA TR (Alt: P6SMB350AHM3_C/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 74 |
|
RFQ |