Part Details for P6SMB300CA by Suzhou Good-Ark Electronics Co Ltd
Overview of P6SMB300CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB300CA
P6SMB300CA CAD Models
P6SMB300CA Part Data Attributes
|
P6SMB300CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB300CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for P6SMB300CA
This table gives cross-reference parts and alternative options found for P6SMB300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB300CA | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Eaton Corporation | P6SMB300CA vs P6SMB300CA |
P6SMB300CA | Transient Suppressor | MDE Semiconductor Inc | P6SMB300CA vs P6SMB300CA |
P6SMB300CA | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional, | EIC Semiconductor Inc | P6SMB300CA vs P6SMB300CA |