Part Details for P6SMB22A BK PBFREE by Central Semiconductor Corp
Overview of P6SMB22A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for P6SMB22A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB22A BK PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: P6SMB22A BK PBFREE) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Container: Box | 0 |
|
$0.1170 / $0.1379 | Buy Now |
DISTI #
610-P6SMB22ABK
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22VBr 18.8Vrwm 5.0uA 600W 100A RoHS: Compliant | 0 |
|
$0.1190 / $0.1410 | Order Now |