-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2258
|
Newark | 400W,8.2V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay P6SMB220A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
77K0023
|
Newark | Transient Suppressor Diode, single, unidirectional,185V V(Rwm),do-214Aa/Smb |Vishay P6SMB220A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
P6SMB220A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB220A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.1163 | Buy Now |
DISTI #
625-P6SMB220A-E3/52
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 220V Unidirect RoHS: Compliant | 16289 |
|
$0.0720 / $0.4300 | Buy Now |
DISTI #
V36:1790_18774826
|
Arrow Electronics | Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2321 | Americas - 30750 |
|
$0.0677 / $0.0733 | Buy Now |
DISTI #
E02:0323_00443895
|
Arrow Electronics | Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2404 | Europe - 14250 |
|
$0.0663 / $0.0719 | Buy Now |
DISTI #
V72:2272_18774826
|
Arrow Electronics | Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 93 |
|
$0.0740 / $0.1987 | Buy Now |
|
Future Electronics | 600 W SMB Package 220 V Uni Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 6000Reel |
|
$0.0599 / $0.0717 | Buy Now |
|
Future Electronics | 600 W SMB Package 220 V Uni Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0618 / $0.0736 | Buy Now |
DISTI #
68490286
|
Verical | Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2321 | Americas - 30750 |
|
$0.0677 / $0.0724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB220A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB220A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 185 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB220A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB220AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHM3_A/H |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB220A-E3/52 vs P6SMB220A |
P6SMB220AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHM3/I |
P6SMB220AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHE3_A/I |
P6SMB220AHE3/52 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHE3/52 |
P6SMB220AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHM3_A/I |
P6SMB220AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220AHE3_A/H |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB220A-E3/52 vs P6SMB220A |
P6SMB220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB220A-E3/52 vs P6SMB220A |
P6SMB220A-E3/5B | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220A-E3/52 vs P6SMB220A-E3/5B |